EET-ED2D182EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 12,72000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,40030 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 10,05000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,27240 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,13017 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 11,18272 €
Datasheet
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-ED2D182EA

DigiKey Part Number
P11607-ND
Manufacturer
Manufacturer Product Number
EET-ED2D182EA
Description
CAP ALUM 1800UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 83mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EET-ED2D182EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
83mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.84 A @ 120 Hz
Ripple Current @ High Frequency
5.48 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes