
EEH-ZV1E331V | |
|---|---|
DigiKey Part Number | 10-EEH-ZV1E331VTR-ND - Tape & Reel (TR) 10-EEH-ZV1E331VCT-ND - Cut Tape (CT) 10-EEH-ZV1E331VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZV1E331V |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 690 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,99700 € | 19,97 € |
| 50 | 1,59380 € | 79,69 € |
| 100 | 1,46650 € | 146,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22476 € | 612,38 € |
| 1.000 | 1,15720 € | 1.157,20 € |
| 1.500 | 1,12311 € | 1.684,67 € |
| 2.500 | 1,08513 € | 2.712,82 € |
| 3.500 | 1,06282 € | 3.719,87 € |
| 5.000 | 1,04126 € | 5.206,30 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

