270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZT1V271V

DigiKey Part Number
10-EEH-ZT1V271VTR-ND - Tape & Reel (TR)
10-EEH-ZT1V271VCT-ND - Cut Tape (CT)
10-EEH-ZT1V271VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZT1V271V
Description
CAP ALUMHYB 270UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZT1V271V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
525 mA @ 100 Hz
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,49000 €2,49 €
101,65500 €16,55 €
501,31040 €65,52 €
1001,20170 €120,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,99608 €498,04 €
1.0000,93834 €938,34 €
1.5000,90921 €1.363,82 €
2.5000,87676 €2.191,90 €
3.5000,85769 €3.001,91 €
5.0000,83927 €4.196,35 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:2,96310 €