47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZT1J470P

DigiKey Part Number
10-EEH-ZT1J470PTR-ND - Tape & Reel (TR)
10-EEH-ZT1J470PCT-ND - Cut Tape (CT)
10-EEH-ZT1J470PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZT1J470P
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZT1J470P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
32mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
360 mA @ 100 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,29600 €12,96 €
501,01640 €50,82 €
1000,92800 €92,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,76162 €380,81 €
1.0000,71463 €714,63 €
1.5000,69091 €1.036,37 €
2.5000,66449 €1.661,23 €
3.5000,64896 €2.271,36 €
5.0000,63396 €3.169,80 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €