
EEH-ZC1H101FV | |
|---|---|
DigiKey Part Number | 10-EEH-ZC1H101FVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H101FV |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Voltage - Rated 50 V |
Manufacturer Panasonic Industry | Lifetime @ Temp. 4000 Hrs @ 125°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications Automotive |
Type Hybrid | Features Anti-Vibration |
Capacitance 100 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80313 € | 2.409,39 € |
| Unit Price without VAT: | 0,80313 € |
|---|---|
| Unit Price with VAT: | 0,95572 € |

