
EEH-AZF1J330B | |
|---|---|
DigiKey Part Number | 10-EEH-AZF1J330BCT-ND - Cut Tape (CT) 10-EEH-AZF1J330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEH-AZF1J330B |
Description | CAP ALUM HYBRID 33UF 20% 63V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-AZF1J330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 65 mA @ 100 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02000 € | 10,20 € |
| 50 | 0,79200 € | 39,60 € |
| 100 | 0,72000 € | 72,00 € |
| 500 | 0,59598 € | 297,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54671 € | 546,71 € |
| 2.000 | 0,51488 € | 1.029,76 € |
| 3.000 | 0,49882 € | 1.496,46 € |
| 5.000 | 0,48092 € | 2.404,60 € |
| 7.000 | 0,47040 € | 3.292,80 € |
| 10.000 | 0,46025 € | 4.602,50 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

