Similar

EEG-A2W102FHE | |
|---|---|
DigiKey Part Number | P10095-ND |
Manufacturer | |
Manufacturer Product Number | EEG-A2W102FHE |
Description | CAP ALUM 1000UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 221mOhm @ 120Hz 3000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.85 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.874" (22.20mm) |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance ±20% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 221mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W102MSEF | Nichicon | 48 | 493-8787-ND | 34,64000 € | Similar |


