Similar

EEG-A2A402FCE | |
|---|---|
DigiKey Part Number | P10085-ND |
Manufacturer | |
Manufacturer Product Number | EEG-A2A402FCE |
Description | CAP ALUM 4000UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 4000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 73mOhm @ 120Hz 3000 Hrs @ 85°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 73mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.53 A @ 120 Hz | |
Lead Spacing | 0.874" (22.20mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 2.125" (53.98mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |


