EEF-WA0J221P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,42000 €
Datasheet

Direct


Chemi-Con
In Stock: 2.377
Unit Price: 2,13000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-WA0J221P

DigiKey Part Number
PCE2130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-WA0J221P
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 32mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Size / Dimension
0.315" Dia (8.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.276" (7.00mm)
Type
Polymer
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Capacitance
220 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
Radial, Can - SMD
Voltage - Rated
6.3 V
Base Product Number
ESR (Equivalent Series Resistance)
32mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6SVP220MXPanasonic Industry0P16598CT-ND1,42000 €Parametric Equivalent
APXA6R3ARA221MH70GChemi-Con2.377565-3114-1-ND2,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes