Direct
Similar
Similar
Similar


EEF-UE0E221XE | |
|---|---|
DigiKey Part Number | EEF-UE0E221XE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UE0E221XE |
Description | CAP ALUM POLY 220UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 220 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UE0E221XE Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.165" (4.20mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0E221R | Panasonic Industry | 2.628 | PCE4276CT-ND | 1,43000 € | Direct |
| EEF-SX0E221E7 | Panasonic Industry | 8.880 | PCE4998CT-ND | 1,57000 € | Similar |
| EEF-SX0E221ER | Panasonic Industry | 11.385 | PCE4825CT-ND | 1,52000 € | Similar |
| EEF-SX0E221R | Panasonic Industry | 7.200 | PCE4826CT-ND | 1,49000 € | Similar |



