EEF-UE0D561R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2.623
Unit Price: 1,71000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,56000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,84000 €
Datasheet

Similar


Panasonic Industry
In Stock: 929
Unit Price: 2,50000 €
Datasheet
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C

EEF-UE0D561R

DigiKey Part Number
PCE4284TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-UE0D561R
Description
CAP ALUM POLY 560UF 20% 2V SMD
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UE0D561R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.165" (4.20mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
560 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2 V
Base Product Number
ESR (Equivalent Series Resistance)
12mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX0D561RPanasonic Industry2.623PCE5053CT-ND1,71000 €Direct
EEF-LX0D561RPanasonic Industry0PCE5033CT-ND1,56000 €Similar
EEF-LX0D561R4Panasonic Industry0PCE5034CT-ND1,84000 €Similar
EEF-SX0D561E4Panasonic Industry929PCE5035CT-ND2,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes