Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


EEF-UE0D331R | |
|---|---|
DigiKey Part Number | PCE3975TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UE0D331R |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UE0D331R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.165" (4.20mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0D331R | Panasonic Industry | 1.519 | PCE4275CT-ND | 1,43000 € | Direct |
| EEF-CX0E331XR | Panasonic Industry | 6.930 | PCE4937CT-ND | 1,52000 € | Upgrade |
| EEF-GX0D331R | Panasonic Industry | 0 | PCE5027CT-ND | 1,70000 € | Similar |
| EEF-LX0D331R | Panasonic Industry | 3.109 | PCE5029CT-ND | 1,43000 € | Similar |
| EEF-LX0D331R4 | Panasonic Industry | 17.981 | PCE5030CT-ND | 1,43000 € | Similar |





