EEF-UD0J101R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.906
Unit Price: 1,34000 €
Datasheet

Similar


Murata Electronics
In Stock: 14.116
Unit Price: 1,39000 €
Datasheet
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C

EEF-UD0J101R

DigiKey Part Number
PCE3264TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-UD0J101R
Description
CAP ALUM POLY 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UD0J101R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes