Direct
Similar


EEF-UD0E271R | |
|---|---|
DigiKey Part Number | PCE3564TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UD0E271R |
Description | CAP ALUM POLY 270UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 270 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UD0E271R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 270 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-ST0E271R | Panasonic Industry | 1.215 | PCE5050CT-ND | 1,97000 € | Direct |
| EEF-SX0E271E7 | Panasonic Industry | 3.500 | PCE4999CT-ND | 1,65000 € | Similar |



