Upgrade
Similar
Similar


EEF-UD0E151XE | |
|---|---|
DigiKey Part Number | EEF-UD0E151XE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UD0E151XE |
Description | CAP ALUM POLY 150UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 150 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.118" (3.00mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2.5 V | Base Product Number |
ESR (Equivalent Series Resistance) 12mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0J151XR | Panasonic Industry | 2.287 | PCE4940CT-ND | 1,82000 € | Upgrade |
| EEF-SL0E151R | Panasonic Industry | 184 | PCE4449CT-ND | 1,44000 € | Similar |
| EEF-SX0E151ER | Panasonic Industry | 0 | PCE4482TR-ND | 0,47363 € | Similar |




