EEF-UD0D471LR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.967
Unit Price: 18,61000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 17,61000 €
Datasheet

Similar


Panasonic Industry
In Stock: 34.200
Unit Price: 20,07000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 18,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.496
Unit Price: 18,25000 €
Datasheet

Similar


Panasonic Industry
In Stock: 64.900
Unit Price: 25,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.600
Unit Price: 18,06000 €
Datasheet

Similar


Panasonic Industry
In Stock: 16.074
Unit Price: 19,34000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.972
Unit Price: 18,79000 €
Datasheet
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C

EEF-UD0D471LR

DigiKey Part Number
PCE4272TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-UD0D471LR
Description
CAP ALUM POLY 470UF 20% 2V SMD
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-UD0D471LR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.118" (3.00mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
2 V
Base Product Number
ESR (Equivalent Series Resistance)
9mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-SX0D471ERPanasonic Industry9.967PCE4821CT-ND18,61000 €Direct
EEF-CX0D471RPanasonic Industry0PCE4813CT-ND17,61000 €Similar
EEF-GX0D471RPanasonic Industry34.200PCE5028CT-ND20,07000 €Similar
EEF-LX0D471RPanasonic Industry0PCE5031CT-ND18,25000 €Similar
EEF-LX0D471R4Panasonic Industry7.496PCE5032CT-ND18,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes