Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


EEF-UD0D471LE | |
|---|---|
DigiKey Part Number | PCE4490TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-UD0D471LE |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-UD0D471LE Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-CX0D471R | Panasonic Industry | 0 | PCE4813CT-ND | 1,64000 € | Direct |
| EEF-GX0D471R | Panasonic Industry | 31.181 | PCE5028CT-ND | 1,87000 € | Similar |
| EEF-LX0D471R | Panasonic Industry | 0 | PCE5031CT-ND | 1,70000 € | Similar |
| EEF-LX0D471R4 | Panasonic Industry | 7.266 | PCE5032CT-ND | 1,70000 € | Similar |
| EEF-SX0D471E4 | Panasonic Industry | 64.300 | PCE4992CT-ND | 2,37000 € | Similar |





