Image for EEF-SF0D101ER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SF0D101ER

DigiKey Part Number
EEF-SF0D101ER-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-SF0D101ER
Description
CAP ALUM POLY 100UF - 2V SMD
Customer Reference
Detailed Description
100 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
2 V
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Packaging
Tape & Reel (TR)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Polymer
Package / Case
2917 (7343 Metric)
Capacitance
100 µF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable