

EEF-SE0D561R | |
|---|---|
DigiKey Part Number | PCE3705TR-ND - Tape & Reel (TR) PCE3705CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EEF-SE0D561R |
Description | CAP ALUM POLY 560UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 5mOhm 1000 Hrs @ 105°C |
EDA/CAD Models | EEF-SE0D561R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Obsolete | Height - Seated (Max) 0.165" (4.20mm) |
Type Polymer | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 560 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
ESR (Equivalent Series Resistance) 5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-LX0D561R4 | Panasonic Industry | 0 | PCE5034CT-ND | 1,84000 € | Direct |
| EEF-SX0D561E4 | Panasonic Industry | 929 | PCE5035CT-ND | 2,50000 € | Direct |
| EEF-LX0D561R | Panasonic Industry | 0 | PCE5033CT-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,28500 € | 12,85 € |
| 50 | 1,11740 € | 55,87 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

