
EEF-LR0G121R | |
|---|---|
DigiKey Part Number | PCE5108TR-ND - Tape & Reel (TR) PCE5108CT-ND - Cut Tape (CT) PCE5108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LR0G121R |
Description | CAP ALUM POLY 120UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LR0G121R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 120 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SR0G121R | Panasonic Industry | 1.922 | PCE5104CT-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,18600 € | 11,86 € |
| 50 | 0,92700 € | 46,35 € |
| 100 | 0,84520 € | 84,52 € |
| 500 | 0,70442 € | 352,21 € |
| 1.000 | 0,66011 € | 660,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,58722 € | 2.055,27 € |
| 7.000 | 0,56140 € | 3.929,80 € |
| 10.500 | 0,54838 € | 5.757,99 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

