
EEF-LR0E181R | |
|---|---|
DigiKey Part Number | PCE5107TR-ND - Tape & Reel (TR) PCE5107CT-ND - Cut Tape (CT) PCE5107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LR0E181R |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LR0E181R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SR0E181R4 | Panasonic Industry | 5.614 | 10-EEF-SR0E181R4CT-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,14000 € | 11,40 € |
| 50 | 0,88900 € | 44,45 € |
| 100 | 0,81000 € | 81,00 € |
| 500 | 0,67390 € | 336,95 € |
| 1.000 | 0,63108 € | 631,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,56076 € | 1.962,66 € |
| 7.000 | 0,53582 € | 3.750,74 € |
| 10.500 | 0,52324 € | 5.494,02 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

