EEF-LL0G101R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3.576
Unit Price: 1,79000 €
Datasheet

Similar


Panasonic Industry
In Stock: 610
Unit Price: 1,72000 €
Datasheet
100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C

EEF-LL0G101R

DigiKey Part Number
PCE4327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-LL0G101R
Description
CAP ALUM POLY 100UF 20% 4V SMD
Customer Reference
Detailed Description
100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Obsolete
Height - Seated (Max)
0.075" (1.90mm)
Type
Polymer
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
4 V
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-SX0G101ERPanasonic Industry3.576PCE4484CT-ND1,79000 €Similar
EEF-SX0G101RPanasonic Industry610PCE3559CT-ND1,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes