

EEF-HX1E220R | |
|---|---|
DigiKey Part Number | 10-EEF-HX1E220RTR-ND - Tape & Reel (TR) 10-EEF-HX1E220RCT-ND - Cut Tape (CT) 10-EEF-HX1E220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-HX1E220R |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 22 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 25 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,69580 € | 34,79 € |
| 100 | 0,63130 € | 63,13 € |
| 500 | 0,52008 € | 260,04 € |
| 1.000 | 0,48507 € | 485,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,42813 € | 1.498,45 € |
| 7.000 | 0,40772 € | 2.854,04 € |
| 10.500 | 0,39742 € | 4.172,91 € |
| 17.500 | 0,38595 € | 6.754,12 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

