

EEF-HX1C680R | |
|---|---|
DigiKey Part Number | EEF-HX1C680R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-HX1C680R |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 68 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 16 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,48764 € | 1.706,74 € |
| Unit Price without VAT: | 0,48764 € |
|---|---|
| Unit Price with VAT: | 0,58029 € |

