15 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C

EEF-HX1C150R

DigiKey Part Number
EEF-HX1C150R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-HX1C150R
Description
CAP ALUM POLY 15UF 20% 16V SMD
Customer Reference
Detailed Description
15 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 125°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.079" (2.00mm)
Capacitance
15 µF
Mounting Type
Surface Mount
Tolerance
±20%
Package / Case
2917 (7343 Metric)
Voltage - Rated
16 V
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,40812 €1.428,42 €
Manufacturers Standard Package
Unit Price without VAT:0,40812 €
Unit Price with VAT:0,48566 €