

EEF-HX1A101R | |
|---|---|
DigiKey Part Number | 10-EEF-HX1A101RTR-ND - Tape & Reel (TR) 10-EEF-HX1A101RCT-ND - Cut Tape (CT) 10-EEF-HX1A101RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-HX1A101R |
Description | CAP ALUM POLY 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,84120 € | 42,06 € |
| 100 | 0,80150 € | 80,15 € |
| 500 | 0,67974 € | 339,87 € |
| 1.000 | 0,63568 € | 635,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,62100 € | 2.173,50 € |
| 7.000 | 0,51649 € | 3.615,43 € |
| 10.500 | 0,50526 € | 5.305,23 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


