

EEF-HX0D471R9 | |
|---|---|
DigiKey Part Number | P122451TR-ND - Tape & Reel (TR) P122451CT-ND - Cut Tape (CT) P122451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-HX0D471R9 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-HX0D471R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16700 € | 11,67 € |
| 50 | 0,91060 € | 45,53 € |
| 100 | 0,82990 € | 82,99 € |
| 500 | 0,69082 € | 345,41 € |
| 1.000 | 0,64704 € | 647,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,57513 € | 2.012,96 € |
| 7.000 | 0,54962 € | 3.847,34 € |
| 10.500 | 0,53676 € | 5.635,98 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

