22 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 1000 Hrs @ 105°C

EEF-FD0K220R

DigiKey Part Number
PCE3453TR-ND - Tape & Reel (TR)
PCE3453CT-ND - Cut Tape (CT)
PCE3453DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-FD0K220R
Description
CAP ALUM POLY 22UF 20% 8V SMD
Customer Reference
Detailed Description
22 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-FD0K220R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
8 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 387
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,64900 €6,49 €
500,51980 €25,99 €
1000,48120 €48,12 €
Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60700 €6,07 €
500,48580 €24,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €