

EEF-CX1D560R | |
|---|---|
DigiKey Part Number | P18997TR-ND - Tape & Reel (TR) P18997CT-ND - Cut Tape (CT) P18997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1D560R |
Description | CAP ALUM POLY 56UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 56 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95500 € | 9,55 € |
| 50 | 0,73940 € | 36,97 € |
| 100 | 0,67140 € | 67,14 € |
| 500 | 0,55422 € | 277,11 € |
| 1.000 | 0,51732 € | 517,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,45721 € | 1.600,24 € |
| 7.000 | 0,43570 € | 3.049,90 € |
| 10.500 | 0,42486 € | 4.461,03 € |
| 17.500 | 0,41278 € | 7.223,65 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

