

EEF-CX1D330R | |
|---|---|
DigiKey Part Number | P18995TR-ND - Tape & Reel (TR) P18995CT-ND - Cut Tape (CT) P18995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX1D330R |
Description | CAP ALUM POLY 33UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 33 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 20 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,44663 € | 1.563,21 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

