22 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C

EEF-CX1D220R

DigiKey Part Number
P18994TR-ND - Tape & Reel (TR)
P18994CT-ND - Cut Tape (CT)
P18994DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-CX1D220R
Description
CAP ALUM POLY 22UF 20% 20V SMD
Customer Reference
Detailed Description
22 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.136
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,78900 €7,89 €
500,60640 €30,32 €
1000,54860 €54,86 €
5000,44920 €224,60 €
1.0000,41789 €417,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,36726 €1.285,41 €
7.0000,34900 €2.443,00 €
10.5000,33979 €3.567,79 €
17.5000,32953 €5.766,77 €
24.5000,32351 €7.926,00 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €