

EEF-CT1D470R | |
|---|---|
DigiKey Part Number | P18993TR-ND - Tape & Reel (TR) P18993CT-ND - Cut Tape (CT) P18993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CT1D470R |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.059" (1.50mm) |
Capacitance 47 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 20 V | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,95100 € | 9,51 € |
| 50 | 0,73600 € | 36,80 € |
| 100 | 0,66840 € | 66,84 € |
| 500 | 0,55172 € | 275,86 € |
| 1.000 | 0,51498 € | 514,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,45514 € | 1.592,99 € |
| 7.000 | 0,43373 € | 3.036,11 € |
| 10.500 | 0,42294 € | 4.440,87 € |
| 17.500 | 0,41091 € | 7.190,93 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

