

EEF-CS1D150R | |
|---|---|
DigiKey Part Number | P18990TR-ND - Tape & Reel (TR) P18990CT-ND - Cut Tape (CT) P18990DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS1D150R |
Description | CAP ALUM POLY 15UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 15 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,90000 € | 9,00 € |
| 50 | 0,69560 € | 34,78 € |
| 100 | 0,63080 € | 63,08 € |
| 500 | 0,51944 € | 259,72 € |
| 1.000 | 0,48436 € | 484,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,42735 € | 1.495,73 € |
| 7.000 | 0,40690 € | 2.848,30 € |
| 10.500 | 0,39659 € | 4.164,19 € |
| 17.500 | 0,38510 € | 6.739,25 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

