

EEF-CS0G121R | |
|---|---|
DigiKey Part Number | PCE5043TR-ND - Tape & Reel (TR) PCE5043CT-ND - Cut Tape (CT) PCE5043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CS0G121R |
Description | CAP ALUM POLY 120UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CS0G121R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,10900 € | 11,09 € |
| 50 | 0,86580 € | 43,29 € |
| 100 | 0,78870 € | 78,87 € |
| 500 | 0,65620 € | 328,10 € |
| 1.000 | 0,61449 € | 614,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,56680 € | 1.983,80 € |
| 7.000 | 0,54157 € | 3.790,99 € |
| 10.500 | 0,52885 € | 5.552,93 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

