4.7 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 80mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 80mOhm 1000 Hrs @ 105°C

EEF-CD1B4R7R

DigiKey Part Number
PCE3165TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-CD1B4R7R
Description
CAP ALUM POLY 4.7UF 20% 12.5V
Customer Reference
Detailed Description
4.7 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 80mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-CD1B4R7R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
4.7 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
12.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
80mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.