Similar


EEF-CD0J680ER | |
|---|---|
DigiKey Part Number | PCE4457TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEF-CD0J680ER |
Description | CAP ALUM POLY 68UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 68 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CD0J680ER Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 68 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 18mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0J680R | Panasonic Industry | 5.448 | PCE3560CT-ND | 1,80000 € | Similar |


