
EEE-TP70681V | |
|---|---|
DigiKey Part Number | P123479TR-ND - Tape & Reel (TR) P123479CT-ND - Cut Tape (CT) P123479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP70681V |
Description | CAP ALUM 680UF 20% 70V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 70 V Aluminum Electrolytic Capacitors Radial, Can - SMD 95mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP70681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 95mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,40700 € | 24,07 € |
| 50 | 1,93520 € | 96,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,71208 € | 214,01 € |
| 250 | 1,59780 € | 399,45 € |
| 375 | 1,54011 € | 577,54 € |
| 625 | 1,47579 € | 922,37 € |
| 875 | 1,43799 € | 1.258,24 € |
| 1.250 | 1,40150 € | 1.751,88 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

