
EEE-TP1K391M | |
|---|---|
DigiKey Part Number | P123463TR-ND - Tape & Reel (TR) P123463CT-ND - Cut Tape (CT) P123463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1K391M |
Description | CAP ALUM 390UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1K391M Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.425 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,82700 € | 18,27 € |
| 50 | 1,45280 € | 72,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,27728 € | 159,66 € |
| 250 | 1,18648 € | 296,62 € |
| 375 | 1,14061 € | 427,73 € |
| 625 | 1,08955 € | 680,97 € |
| 875 | 1,05952 € | 927,08 € |
| 1.250 | 1,03050 € | 1.288,12 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

