Parametric Equivalent

EEE-TP1H132V | |
|---|---|
DigiKey Part Number | P123474TR-ND - Tape & Reel (TR) P123474CT-ND - Cut Tape (CT) P123474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1H132V |
Description | CAP ALUM 1300UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1H132V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 2.175 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TP1H132M | Panasonic Industry | 600 | P123456CT-ND | 3,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,49200 € | 24,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,87947 € | 140,96 € |
| 150 | 1,74487 € | 261,73 € |
| 225 | 1,67693 € | 377,31 € |
| 375 | 1,60123 € | 600,46 € |
| 525 | 1,55674 € | 817,29 € |
| 750 | 1,51375 € | 1.135,31 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |


