
EEE-TP1H132M | |
|---|---|
DigiKey Part Number | P123456TR-ND - Tape & Reel (TR) P123456CT-ND - Cut Tape (CT) P123456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1H132M |
Description | CAP ALUM 1300UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1H132M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.175 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,24500 € | 22,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,68347 € | 126,26 € |
| 150 | 1,55967 € | 233,95 € |
| 225 | 1,49729 € | 336,89 € |
| 375 | 1,42768 € | 535,38 € |
| 525 | 1,38678 € | 728,06 € |
| 750 | 1,34724 € | 1.010,43 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

