
EEE-TP1A331AV | |
|---|---|
DigiKey Part Number | P124867TR-ND - Tape & Reel (TR) P124867CT-ND - Cut Tape (CT) P124867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1A331AV |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1A331AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1A331P | Panasonic Industry | 893 | PCE5123CT-ND | 1,13000 € | Parametric Equivalent |
| EEE-TC1A331V | Panasonic Industry | 460 | P124840CT-ND | 1,57000 € | Parametric Equivalent |
| EEE-TC1C331P | Panasonic Industry | 727 | PCE5128CT-ND | 1,13000 € | Parametric Equivalent |
| EEE-TC1C331V | Panasonic Industry | 130 | P124849CT-ND | 1,57000 € | Parametric Equivalent |
| EEE-TP1A331AP | Panasonic Industry | 977 | PCE4922CT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,89380 € | 44,69 € |
| 100 | 0,81430 € | 81,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66526 € | 332,63 € |
| 1.000 | 0,62303 € | 623,03 € |
| 1.500 | 0,60173 € | 902,60 € |
| 2.500 | 0,57798 € | 1.444,95 € |
| 3.500 | 0,56403 € | 1.974,11 € |
| 5.000 | 0,55056 € | 2.752,80 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

