
EEE-TK1A472AM | |
|---|---|
DigiKey Part Number | PCE4876TR-ND - Tape & Reel (TR) PCE4876CT-ND - Cut Tape (CT) PCE4876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1A472AM |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1A472AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 975 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,88000 € | 18,80 € |
| 50 | 1,49640 € | 74,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,31640 € | 164,55 € |
| 250 | 1,22328 € | 305,82 € |
| 375 | 1,17629 € | 441,11 € |
| 625 | 1,12394 € | 702,46 € |
| 875 | 1,09315 € | 956,51 € |
| 1.250 | 1,06342 € | 1.329,28 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

