Direct

EEE-TG2A470Q | |
|---|---|
DigiKey Part Number | PCE4128TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG2A470Q |
Description | CAP ALUM 47UF 20% 100V SMD |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 2000 Hrs @ 125°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 420mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 162.5 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |


