EEE-TG2A221M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,77000 €
Datasheet
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG2A221M

DigiKey Part Number
PCE4125TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG2A221M
Description
CAP ALUM 220UF 20% 100V SMD
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
280mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK2A221AMPanasonic Industry0PCE4918CT-ND2,77000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes