Direct
Direct
Direct
Similar

EEE-TG1K470Q | |
|---|---|
DigiKey Part Number | PCE4106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1K470Q |
Description | CAP ALUM 47UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 420mOhm @ 100kHz 1000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 162.5 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 420mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1K470AQ | Panasonic Industry | 338 | PCE4908CT-ND | 1,83000 € | Direct |
| EEE-TK2A470AQ | Panasonic Industry | 0 | PCE4916CT-ND | 1,83000 € | Direct |
| EEV-TG1K470Q | Panasonic Industry | 0 | PCE3679TR-ND | 0,66198 € | Direct |
| EEV-TG2A470Q | Panasonic Industry | 2.060 | PCE3701CT-ND | 1,71000 € | Similar |



