Direct
Direct
Direct
Upgrade

EEE-TG1J331M | |
|---|---|
DigiKey Part Number | PCE4091TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1J331M |
Description | CAP ALUM 330UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1J331AM | Panasonic Industry | 246 | PCE4906CT-ND | 2,62000 € | Direct |
| EEE-TKK331UAM | Panasonic Industry | 0 | PCE4913CT-ND | 2,66000 € | Direct |
| EEV-TG1K331UM | Panasonic Industry | 334 | PCE3678CT-ND | 2,48000 € | Direct |
| MAL214699809E3 | Vishay Beyschlag/Draloric/BC Components | 3.078 | 4455PHCT-ND | 4,13000 € | Upgrade |




