EEE-TG1J101Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 147
Unit Price: 1,83000 €
Datasheet

Direct


Panasonic Industry
In Stock: 124
Unit Price: 1,86000 €
Datasheet

Direct


Panasonic Industry
In Stock: 187
Unit Price: 1,74000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.140
Unit Price: 1,71000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 247
Unit Price: 2,97000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.735
Unit Price: 2,97000 €
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1J101Q

DigiKey Part Number
PCE4085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG1J101Q
Description
CAP ALUM 100UF 20% 63V SMD
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 1000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.492" Dia (12.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±20%
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Voltage - Rated
63 V
Mounting Type
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1J101AQPanasonic Industry147PCE4904CT-ND1,83000 €Direct
EEE-TKK101UAQPanasonic Industry124PCE4909CT-ND1,86000 €Direct
EEV-TG1K101UQPanasonic Industry187PCE3670CT-ND1,74000 €Direct
EEV-TG1J101QPanasonic Industry1.140PCE3658CT-ND1,71000 €Similar
MAL214699706E3Vishay Beyschlag/Draloric/BC Components2474722PHCT-ND2,97000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes