EEE-TG1H681UM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 114
Unit Price: 2,66000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.655
Unit Price: 4,13000 €
Datasheet
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1H681UM

DigiKey Part Number
PCE4083TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG1H681UM
Description
CAP ALUM 680UF 20% 50V SMD
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
585 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TKH681UAMPanasonic Industry114PCE4901CT-ND2,66000 €Direct
MAL214699109E3Vishay Beyschlag/Draloric/BC Components1.6554443PHCT-ND4,13000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes