EEE-TG1H681M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 55
Unit Price: 2,79000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 3,14000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 3,53000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 273
Unit Price: 5,75000 €
Datasheet
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TG1H681M

DigiKey Part Number
PCE4082TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-TG1H681M
Description
CAP ALUM 680UF 20% 50V SMD
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 2000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
617.5 mA @ 120 Hz
Part Status
Obsolete
Size / Dimension
0.709" Dia (18.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±20%
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
140mOhm @ 100kHz
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 125°C
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK1H681AMPanasonic Industry55PCE4902CT-ND2,79000 €Direct
EEE-TP70681MPanasonic Industry0P123461CT-ND3,14000 €Upgrade
EEE-TP70681VPanasonic Industry0P123479CT-ND3,53000 €Upgrade
MAL214699812E3Vishay Beyschlag/Draloric/BC Components2734457PHCT-ND5,75000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes