Direct
Direct
Direct
Similar
Upgrade
Upgrade

EEE-TG1E471Q | |
|---|---|
DigiKey Part Number | PCE4068TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-TG1E471Q |
Description | CAP ALUM 470UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 1000 Hrs @ 125°C |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TK1E471AQ | Panasonic Industry | 1.194 | PCE4886CT-ND | 1,84000 € | Direct |
| EEE-TKV471UAQ | Panasonic Industry | 0 | PCE4893CT-ND | 1,88000 € | Direct |
| EEV-TG1V471UQ | Panasonic Industry | 84 | PCE3691CT-ND | 1,67000 € | Direct |
| EEV-TG1E471Q | Panasonic Industry | 67 | PCE3641CT-ND | 1,72000 € | Similar |
| MAL214699603E3 | Vishay Beyschlag/Draloric/BC Components | 444 | 4417PHCT-ND | 3,00000 € | Upgrade |





